Texas Instruments UCC3570N

Switching Controller, Voltage-mode, 1.2A, 500kHz Switching Freq-Max, BICMOS, PDIP14
$ 5.603

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3570N.

Texas Instruments

Datasheet13 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

element14 APAC

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

1.5 A Secondary Side Post Regulator for Multiple Output AC-DC and DC-DC Converters
onsemiNCP1205P2
8V~30V Flyback 90KHz~125KHz 250mA No short circuit,Overvoltage PDIP-14 Through hole mounting
Texas InstrumentsPTH08T230WAD
Module DC-DC 1-OUT 0.69V to 5.5V 6A 10-Pin DIP Module Tray
onsemiFAN7621N
Switching Controller, Voltage-mode, 0.6A, 106kHz Switching Freq-Max, PDIP16
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 3 W, 1 Output, Fixed, 5 V, 600 mA
Module DC-DC 1-OUT 9V 0.333A 3W 12-Pin DIP

Descriptions

Descriptions of Texas Instruments UCC3570N provided by its distributors.

Switching Controller, Voltage-mode, 1.2A, 500kHz Switching Freq-Max, BICMOS, PDIP14
Voltage Mode PWM Controller 1A 500kHz 14-Pin PDIP Tube
Low Power Pulse Width Modulator 14-PDIP 0 to 70
Boost,Flyback,Forward 500KHz 1A 400mV 16V 80% PDIP-14 Through hole mounting 19.3mm(Length)*4.57mm(height)
IC REG CTRLR BST FLYBK VM 14DIP
NRND - REPLACEMENT PART UCC35701N
IC, LOW-PWR PWM 14-DIP; Primary Input Voltage:11V; Output Current:1A; Voltage Regulator Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:3570; Frequency:500kHz; Input Voltage Max:13V; Output Current Max:1A; Package / Case:PDIP; Supply Voltage Max:13V; Supply Voltage Min:10V; Switch Output Current Isw Max:1A; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC3570N .