Amphenol ZZL-4016-36LD

Amphenol Aerospace ZZL-4016-36LD Circular Contact, Pin, Crimp
$ 6.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol ZZL-4016-36LD.

IHS

Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Connector Accessory, 0.071in Max Cable Dia, Contact, Copper Alloy
Connector Accessory, 0.0866in Max Cable Dia, Contact, Copper Alloy
EatonRM24W3K
Connector Accessory, 0.035in Min Cable Dia, 0.063in Max Cable Dia, Contact, Copper Alloy
Amphenol AerospaceM39029/58-365
Circular Connector Contact, MIL-DTL-38999, Pin, Crimp, 12 AWG, 14 AWG
Amphenol AerospaceM39029/58-362
Cont Pin Crmp 22-26Awg Sz 22 Pwr | Amphenol Aerospace M39029/58-362
Amphenol AerospaceM39029/58-364
Conn Cont Pin 1 Pos St 1Term Rohs Compliant: Yes |Amphenol Aerospace M39029/58-364.

Descriptions

Descriptions of Amphenol ZZL-4016-36LD provided by its distributors.

AMPHENOL AEROSPACE ZZL-4016-36LD CIRCULAR CONTACT, PIN, CRIMP
CIRCULAR CONNECTOR CONTACT, MIL-
BLUE CONTACT SIZE 16 MIL-DTL-26500
Connector Accessory, Contact, Copper Alloy
Contact PIN 16 Size Crimp ST Cable Mount
CONTACT PIN 16-20AWG CRIMP GOLD
CIRCULAR CONTACT, PIN, CRIMP; Product Range: 48 Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: -; Wire Size AWG Min: -; For Use With: MIL-C-26500 48 Series Wire Splice Conn 38T3464
Circular Contact, Pin, Crimp; Contacto, Género:Pin; Tamaño De Cable Awg Mín.:-; Conductor, Tamaño Awg Min:-; Tipo De Terminación Del Contacto:Crimpado; Contacto, Chapado:Dorado; Rango De Producto:Serie 48; Contacto, Tamaño:16 |Amphenol Aerospace ZZL-4016-36LD

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZZL-4016-36LD.
  • ZZL4016-36LD
  • ZZL401636LD