Amphenol ZPEKL-1416-321SN

Circular Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
$ 1,150.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol ZPEKL-1416-321SN.

IHS

Datasheet104 pages14 years ago

Farnell

Inventory History

3 month trend:
-3.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity206060-1
Circular Connector, Size 11, Circular Industrial, CPC Series 1, Cable Mount Plug, 4 Contacts
TE Connectivity66740-2
Connector Accessory, 0.135in Min Cable Dia, 0.16in Max Cable Dia, Contact, Copper Alloy
Conn M12 Circular F 5 POS Crimp RA Cable Mount 5 Terminal 1 Port Micro-Change®
TE Connectivity316041-6
CONTACT, RECEPTACLE, 12-10AWG, CRIMP; Se; Series:Dynamic D-5000; Contact Plating:Silver;
Sensor Connector, PG7, Micro-Change 120071 Series, M12, Female, 4 Positions, Screw Socket
Conn FFC/FPC Connector SKT 24 POS 1mm Solder RA SMD Embossed T/R

Descriptions

Descriptions of Amphenol ZPEKL-1416-321SN provided by its distributors.

Circular Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Star-Line Series Circular Connector Plug 37 Position Socket Contact Cable Mount
CIRCULAR, SIZE, 16, 37WAYS, SKT; Product Range: Star-Line Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 37Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Connector Body Ma
CIRCULAR, SIZE, 16, 37WAYS, SKT; Connector Type:Circular Industrial; Series:Star-Line; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:16; Insert Arrangement:16-321; No. of Contacts:37; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; SVHC:No SVHC (19-Dec-2012); Approval Category:MIL-DTL-5015

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZPEKL1416-321SN
  • ZPEKL1416321SN