Molex 1200710035

Circular Connector, Receptacle, 4 Contacts, Silver, Copper Alloy, Straight, 120071 Series, Socket
$ 21.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1200710035.

element14 APAC

Datasheet1 page4 years ago
Datasheet78 pages16 years ago
Datasheet1 page10 years ago
Datasheet1 page18 years ago

TME

Molex

Farnell

JRH Electronics

Inventory History

3 month trend:
-12.06%

Supply Chain

Country of OriginPL
Introduction Date2018-10-05
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Amphenol Industrial97-3106A-14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3106E14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol Industrial97-3106A-14S-2S(946)
Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Automotive Medical
Amphenol Industrial97-3106A-18-4S
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol Industrial97-3108B-14S-2S
Conn Circular SKT 4 POS Solder Cup RA Cable Mount 4 Terminal 1 Port Automotive Medical

Descriptions

Descriptions of Molex 1200710035 provided by its distributors.

Circular Connector, Receptacle, 4 Contacts, Silver, Copper Alloy, Straight, 120071 Series, Socket
Circular Connector, 4 Contact(s), Female, Wire Terminal
Female Micro DC Ctr Straight Single 250VAC 300VDC 4A - 1200710035
Molex 1200710035 Micro-change M12 4-pin Straight Female Sensor Socket
MOLEX / WOODHEAD 1200710035 MIC 4P F-ATTCH STR PG7 SCREW
Sensor Connector Receptacle, 4 Position,; |Molex / Brad 1200710035
Conn Micro Change F 4 POS Screw ST Cable Mount 4 Terminal 1 Port
Circular Metric Conn MIC 4P F-ATTACH STR PG7
Micro-Change® (M12) Single Keyway with PG7 Cable Fitting, Straight Female, 4 Poles, Cable Diameter 3.30 - 6.60mm
SENSOR Connector RECEPTACLE, 4 POSITION, CABLE; Product Range:Micro-Change 120071 Series; Sensor Size:M12; Gender:Female;
Brad from Molex 1200710035 丸型コネクタ
CONN PLUG FMALE 4P SILVER SCREW
Series = Brad Micro-Change / Mounting Type = Cable Mount / Contact Material = Copper Alloy / Contact Plating = Silver / Poles = 4 / Operating Temperature Max. °C = 90 / Connector Size = M12 / Operating Temperature Min. °C = -40 / Voltage Rating V = 250 / Coupling Method = Threaded / Cable Entry Max. mm = 6.5 / Contact Gender = Socket / Cable Entry Min. mm = 2.5 / Contact Termination Type = Screw / IP Rating = IP67 / Shell Material = Polyamide / Body Orientation = Straight / Current Rating A = 4

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120071-0035
  • 1200710035.
  • 8A4000-31
  • 8A4000-315
  • 8A4000-315.
  • 8A400031