Amphenol UE75A203000T

SFP Connector, 20 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
$ 0.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol UE75A203000T.

IHS

Datasheet3 pages11 years ago

element14 APAC

Newark

Farnell

TME

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications SolutionsUE76A203000T
ExpressPort SFP+, High Speed Input Output Connectors, 1X1 SFP HIGH SPEED CNNCT.
TE Connectivity1367073-1
Pluggable I/O Connector, SFP, 20 Contacts, 1 x 1 (Single), Surface Mount, SFP System Series
AmphenolUE75A202000T
SFP Connector, 20 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Connector SFP+ Receptacle 20 Position 0.8mm Solder Right Angle Surface Mount 20 Terminal 1 Port
Easy-On FFC/FPC Connector 0.50mm Pitch V-Flip Series Vertical 4.05mm Height 22 Circuits Copper Allo
Conn FPC Connector SKT 20 POS 1mm Solder ST SMD Easy-On™ Embossed T/R

Descriptions

Descriptions of Amphenol UE75A203000T provided by its distributors.

SFP Connector, 20 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Pluggable I/O Connector, SFP, 20 Contacts, 1 x 1 (Port), Surface Mount Right Angle, UE75 Series
CONNECTOR, SFP, RECPTACLE, SMD, 20WAY; No. of Contacts: 20Contacts; Gender: Receptacle; Connector Type: SFP; Contact Termination Type: Surface Mount; Product Range: UE75 Series; Connector Mounting: PCB Mount; Contact Plating: G
Sfp Connector, Receptacle, 20 Position, Smd, Full Reel; Rango De Producto:Serie Ue75; Conector, Tipo:Sfp; Género:Receptáculo Eléctrico; Núm. De Contactos:20; Tipo De Terminación Del Contacto:Montaje Superficial; Conector, Montaje:Pcb |Amphenol Communications Solutions UE75A203000T

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • UE75-A20-3000 T
  • UE75-A20-3000T
  • UE75-A203-000T
  • UE75A20-3000T
  • UE75A203000T.