Molex 501951-2210

FFC / FPC Board Connector, 22 Contacts, 2 Row, 0.5mm, Gold, SMT, Straight, 0.3mm, Copper Alloy
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501951-2210.

Molex

Datasheet2 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages17 years ago
Technical Drawing0 pages0 years ago

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-39.93%

CAD Models

Download Molex 501951-2210 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-02-14
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2023-06-01
LTD Date2023-09-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

HIROSE ELECTRICFH12-22S-1SH(55)
CONNECTOR, FPC/FFC, SMT, 1MM, 22WAY; Series:FH12; Gender:Receptacle; Pitch Spaci
HIROSE ELECTRICFH12-16S-0.5SV(55)
FFC/FPC Connector Bottom Mount Gold Plated 16-Pin 500mA 500μm Pad 3.6mm 11.4mm L SMD
Conn FPC Connector SKT 22 POS 1mm Solder ST SMD Easy-On™ Embossed T/R
HIROSE ELECTRICFH12-16S-1SH(55)
FFC / FPC Board Connector, 1 mm, 16 Contacts, Receptacle, FH12, Surface Mount, Bottom
Molex 1mmpitch16p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding
FFC / FPC Board Connector, 24 Contacts, 1 Row, 0.5mm, Tin-Bismuth Plated, SMT, Straight, 0.3mm

Descriptions

Descriptions of Molex 501951-2210 provided by its distributors.

FFC / FPC Board Connector, 22 Contacts, 2 Row, 0.5mm, Gold, SMT, Straight, 0.3mm, Copper Alloy
Easy-On FFC/FPC Connector, 0.50mm Pitch, V-Flip Series, Vertical, 4.05mm Height, 22 Circuits, Copper Alloy, Gold Plating
FFC/FPC Connector, 22 Contact(s), 1 Row(s), Straight, 0.020 inch Pitch, Surface Mount Terminal, Locking, White Insulator
CONNECTOR, FPC, RCPT, 22POS, 2ROW; Series:Easy-On; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:22; No. of Rows:2; Contact Plating:Gold; FFC / FPC Thickness:0.3mm; Contact Termination:Surface Mount Vertical ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 501951-2210.
  • 5019512210