Amphenol SFV4R-1STE9HLF

FFC / FPC Board Connector, Right Angle, 0.5 mm, 4 Contacts, Receptacle, FFC SFV, Solder, Bottom
$ 0.309
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SFV4R-1STE9HLF.

IHS

Datasheet9 pages15 years ago

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-02-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-09-15
LTD Date2023-09-15

Related Parts

Amphenol Communications SolutionsSFV4R-2STE9HLF
FFC / FPC Board Connector, Right Angle, 0.5 mm, 4 Contacts, Receptacle, FFC SFV, Solder, Top
Amphenol Communications SolutionsSFV10R-2STE9HLF
FFC / FPC Board Connector, Right Angle, 0.5 mm, 10 Contacts, Receptacle, Solder, Top
Amphenol Communications SolutionsSFV12R-2STE9HLF
Conn FPC Connector SKT 12 POS 0.5mm Solder RA SMD Embossed T/R
4 Position FFC, FPC Connector Contacts, Bottom 0.020 (0.50mm) Surface Mount, Right Angle"
Ffc/Fpc Connector, 5 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount
Molex 52745-0497 FFC & FPC Connectors, 0.5 FPC Zif Smt Hsg Assembly, 4 Circuit, Embstp Pkg

Descriptions

Descriptions of Amphenol SFV4R-1STE9HLF provided by its distributors.

FFC / FPC Board Connector, Right Angle, 0.5 mm, 4 Contacts, Receptacle, FFC SFV, Solder, Bottom
Conn FPC Connector SKT 4 POS 0.5mm Solder RA SMD Embossed T/R
FFC/FPC Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal
FFC&FPC CONNECTORS FFC/FPC CONN ROHS COMPLIANT: YES
SFV4R-1STE9HLF-SFVR | Amphenol FCI (Amphenol CS) SFV4R1STE9HLF
SFV4R-1STE9HLF-FFC/FPC CONN FFC / FPC SYSTEMS
CONN FFC BOTTOM 4POS 0.50MM R/A
500¦Ìm 4pin 1.8mm FFC,FPC 500mA 4.2mm
FPC/FFC, 0.5MM, R/A, BOTTOM, 4WAY; Pitch Spacing: 0.5mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: FFC SFV Series; Contact Termination Type: Sol; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFV4R1STE9HLF