Descriptions of Molex 505110-0492 provided by its distributors.
4 Position FFC, FPC Connector Contacts, Bottom 0.020 (0.50mm) Surface Mount, Right Angle"
FFC/FPC Connectors; 5051100492; MOLEX; Gold; Right Angle; 500 mA; Surface Mount
Easy-On Ffc/Fpc Connector 0.50Mm Pitch Fd19 Serie |Molex/woodhead 505110-0492
Conn FFC/FPC Connector SKT 4 POS 0.5mm Solder RA SMD Easy-On™ T/R
FFC / FPC Board Connector, 4 Contacts, 1 Row, 0.5mm, Bottom, Gold, SMT, Right Angle, 0.3mm, Solder
Easy-On FFC/FPC Connector, 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 4 Circuits, Gold over Nickel Plating
Solder pad 500μm 4pin Beige 1.9mm FFC,FPC 500mA gold bottom SMD,P=0.5mm,Horizontal SMD SMD mount 7.5mm(Length)*5.3mm(height)
-40℃~+105℃ Flip type 4P Bottom Contact Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
CONN, FFC/FPC, RCPT, 4POS, 1ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:Easy-On 505110 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Rows