Molex 52745-0497

Molex 52745-0497 FFC & FPC Connectors, 0.5 FPC Zif Smt Hsg Assembly, 4 Circuit, Embstp Pkg
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52745-0497.

IHS

Datasheet5 pages6 years ago

Sager Electronics

Molex

Farnell

element14 APAC

Inventory History

3 month trend:
+3.75%

CAD Models

Download Molex 52745-0497 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.39
$ 0.407
$ 0.407
Stock
535,631
20,473
20,473
Authorized Distributors
6
3
3
Gender
Female
Female
Female
Pitch
508 µm
508 µm
508 µm
Number of Positions
4
4
4
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Tin Bismuth
Tin Bismuth
Housing Material
-
Nylon
Nylon
Contact Material
Gold, Nickel
Bronze
Bronze
Actuator Material
-
-
-
Voltage Rating
50 V
50 V
50 V
Current Rating
500 mA
500 mA
500 mA

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

FFC / FPC Board Connector, 5 Contacts, 1 Row, 0.5mm, Top, Bottom, Gold, SMT, Right Angle, 0.3mm
Amphenol Communications SolutionsSFV4R-1STE9HLF
FFC / FPC Board Connector, Right Angle, 0.5 mm, 4 Contacts, Receptacle, FFC SFV, Solder, Bottom
Amphenol Communications SolutionsSFV4R-2STE9HLF
FFC / FPC Board Connector, Right Angle, 0.5 mm, 4 Contacts, Receptacle, FFC SFV, Solder, Top
Ffc/Fpc Connector, 4 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount
Conn FPC Connector SKT 10 POS 0.5mm Solder RA SMD Easy-On™ Embossed T/R
TE Connectivity1-1734742-0
FFC / FPC Board Connector, 0.5 mm, 10 Contacts, Receptacle, FPC, Surface Mount

Descriptions

Descriptions of Molex 52745-0497 provided by its distributors.

Molex 52745-0497 FFC & FPC Connectors, 0.5 FPC Zif Smt Hsg Assembly, 4 Circuit, Embstp Pkg
FFC / FPC Board Connector, 4 Contacts, 1 Row, 0.5mm, Top, Gold, SMT, Right Angle, 0.3mm, Solder
FFC and FPC Connectors; MOLEX; 52745-0497; Gold; Surface Mount; 500 mA; 4
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 4 Circuits, Gold Plating
FFC/FPC Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, White Insulator
CONNECTOR, FPC, ZIF, RECEPTACLE, 4 POSIT; CONNECTOR, FPC, ZIF, RECEPTACLE, 4 POSITION, 1ROW; Product Range:-; No. of Contacts:4Contacts; Gender:Receptacle; Pitch Spacing:0.5mm; Contact Termination Type:Surface Mount; Contact Position:Top; No. of Rows:1 Row; No. of Rows:1Rows
Poles = 4 / Pitch mm = 0.5 / Mounting Type = SMD / Housing Material = Polyamide / Contact Material = Phosphor Bronze / Combustibility Class = UL 94 V-0 / Orientation = Right Angle / Rated Current mA = 500 / Rated Voltage V = 50 / Length mm = 8.1 / Temperature Min. °C = -40 / Temperature Max. °C = 85 / Series = 52745

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0527450497
  • 52745-0497.
  • 527450497
  • 527450497.