Amphenol RJHSE538408

Modular Connector, RJ45 Jack, 1 x 8 (Ganged), 8P8C, Cat5, Through Hole Mount
$ 10.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RJHSE538408.

Farnell

Datasheet2 pages11 years ago

Master Electronics

Future Electronics

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-05-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Modular Conn/Ethernet Conn PCB RA 8/8 RJ-45 JCK
Phone Connector, pcb Mount,64 Contacts, skt, pc Tail Terminal, locking |Molex 43223-8182
Yageo GroupJ1011F21PNL
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Cat6, Through Hole Mount
Yageo GroupJ0G-0003NL
Modular Conn/Ethernet Conn 1X1 Low Profile , Rohs Compliant: Yes |Pulse Electronics J0G-0003NL
AmphenolRJHSE-5381
Modular Connectors / Ethernet; AMPHENOL; RJHSE-5381; Through Hole; 4; Gold; Right Angle
Amphenol Communications SolutionsRJHSE5080
Jack Modular Connector 8p8c (RJ45, Ethernet) 90 Angle (Right) Unshielded

Descriptions

Descriptions of Amphenol RJHSE538408 provided by its distributors.

Modular Connector, RJ45 Jack, 1 x 8 (Ganged), 8P8C, Cat5, Through Hole Mount
Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Shield, With LEDs.
RJ Connector, 64 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack
Conn RJ-45 F 64 POS 1.02mm Solder RA Thru-Hole 96 Terminal 8 Port Cat 5 Tray
RJHSE Series 8 Position 8 Port RJ45 Shielded Modular Jack Connector
Mod Conn, Rj45, Jack, 8P8C, 8Port, Cat5; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 8 (Ganged); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat5; Ip Rating:-; Connector Mounting:Through Hole Mount Rohs Compliant: No |Amphenol Communications Solutions RJHSE-5384-08

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJHSE-5384-08
  • RJHSE-5384-08.
  • RJHSE-538408