Yageo Group J1011F21PNL

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Cat6, Through Hole Mount
$ 5.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group J1011F21PNL.

IHS

Datasheet5 pages14 years ago

Farnell

_legacy Avnet

Inventory History

3 month trend:
+146%

CAD Models

Download Yageo Group J1011F21PNL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-07-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

AmphenolRJHSE-5381
Modular Connectors / Ethernet; AMPHENOL; RJHSE-5381; Through Hole; 4; Gold; Right Angle
TE Connectivity406549-1
Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Box/Tray
Amphenol Communications SolutionsRJHSE5081
Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Without Shield, With LEDs.
AmphenolRJSAE538102
Modular Connector, Modular Jack, 2 x 1 (Stacked), 8P8C, Cat5, Through Hole Mount
TE Connectivity406507-4
RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Yageo GroupJ0G-0003NL
Conn RJ45 Receptacle 8 Position Solder Right Angle Through Hole 17 Terminal Single Port

Descriptions

Descriptions of Yageo Group J1011F21PNL provided by its distributors.

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Cat6, Through Hole Mount
Modular Connectors / Ethernet Connectors Tab up 4-core THT
RJ-45 Connector F, 8 POS, 1.27mm, Solder RA Thru-Hole, 12 Term, 1 Port, Cat 5/Cat 6
integrated magnetics connector | CONN MAGJACK 1PORT 100 BASE-TX
RJ45Receptacle 1 Shielded Bend insert cat5 Gold Phosphor Bronze WithLED 0鈩儈+70鈩 Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
RJ45 CONNECTOR, JACK, 8P8C, CAT5/6, THT; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 (Port); No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5, Cat6; IP Rating: -; Co 60AC3154

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.