Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 43223-8182

Jack 90Spend,down 8p8c (RJ45, Ethernet) 8 Through hole mounting 114.3mm*12.83mm*20.57mm
$ 11.572
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43223-8182.

IHS

Datasheet6 pages9 years ago

Sager Electronics

Molex

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.19%

CAD Models

Download Molex 43223-8182 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Modular Conn/Ethernet Conn PCB RA 8/8 RJ-45 JCK
AmphenolRJHSE-5381
Modular Connectors / Ethernet; AMPHENOL; RJHSE-5381; Through Hole; 4; Gold; Right Angle
Amphenol Communications SolutionsRJHSE5080
Jack Modular Connector 8p8c (RJ45, Ethernet) 90 Angle (Right) Unshielded
Amphenol Communications SolutionsRJHSE5480
Modular Connector, Right Angle, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
TE Connectivity406508-5
Modular Conn/Ethernet Conn 8P/8C RT ANGL W/LEDS
TE Connectivity406507-7
Modular Conn/Ethernet Conn RA THRUHOLE JK 8/8

Descriptions

Descriptions of Molex 43223-8182 provided by its distributors.

Jack 90Spend,down 8p8c (RJ45, Ethernet) 8 Through hole mounting 114.3mm*12.83mm*20.57mm
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPROI
Modular Connector, RJ45 Jack, 1 x 8 (Ganged), 8P8C, Cat3, Shielded, Without Magnetics, Without LED
MODULAR CONN, 8P8C, RJ45 JACK, CAT3, TH; LAN Category:Cat3, Cat4; Product Range:-; SVHC:No SVHC (07-Jul-2017); Connector Type:RJ45; Contact Material:Brass; Contact Termination:Through Hole Right Angle; Contact Terminatio

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0432238182
  • 432238182
  • A432238182