Amphenol RJE7248814A1

Conn Modular Jack F 32 POS 1.02mm Solder RA Thru-Hole 40 Terminal 4 Port Cat 5e Tray
$ 12.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RJE7248814A1.

JRH Electronics

Datasheet3 pages9 years ago

element14 APAC

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Amphenol RJE7248814A1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-406541-5
TE Connectivity 1-406541-5 Modular Ethernet Connector R/A 8POS Male Unshrouded
TE Connectivity6368150-1
CONN MOD JACK 8P8C VERT SHIELDED / Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat5
TE Connectivity1888250-2
CONNECTOR ASSEMBLY, LOW PROFILE, PRESS FIT, MODULAR JACK, 1X1, RJ45, BI-COLOR
Pin Header, Signal, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Straight, SL 70545 Series
Phone Connector, pcb Mount,64 Contacts, skt, pc Tail Terminal, locking |Molex 43223-8182
AmphenolRJHSE-5381
Modular Connectors / Ethernet; AMPHENOL; RJHSE-5381; Through Hole; 4; Gold; Right Angle

Descriptions

Descriptions of Amphenol RJE7248814A1 provided by its distributors.

Conn Modular Jack F 32 POS 1.02mm Solder RA Thru-Hole 40 Terminal 4 Port Cat 5e Tray
Modular Jack - High Performance, Input Output Connectors 8P8C, Shield, With LEDs.
RJ Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
4 Shielded cat5e Gold Phosphor Bronze WithLED -40閳╁剤+85閳 Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
CONNECTOR, MODULAR JACK, 4PORT, 8P8C; Connector Type: PCB Modular Jack; Series: RJE72; Gender: Jack; No. of Contacts: 8; No. of Positions: 8; No. of Ports: 4; LAN Category: Cat5e; Contact Termination: Through H

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJE72-488-14A1