Amphenol PT05SE14-19PW-023

Conn MIL-C-26482 Circular PIN 19 POS Crimp ST Box Mount 19 Terminal 1 Port
$ 43.025
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol PT05SE14-19PW-023.

IHS

Datasheet24 pages7 years ago

Farnell

Inventory History

3 month trend:
+74.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol AerospaceMS3476W14-19S
Conn MIL-C-26482 Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Amphenol IndustrialPT05SE-14-19P
Conn MIL-C-26482 Circular PIN 19 POS Crimp ST Box Mount 19 Terminal 1 Port
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Trim Trio Circular Connectors PIN 19P SHELL SZ 14 CABLE PLUG FOR PINS
Amphenol AerospaceMS3476W14-19P
Conn MIL-DTL-26482 Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal Single Port
Circular Connector, MIL-DTL-26482 Series II, Straight Plug, 19 Contacts, Crimp Pin, Bayonet

Descriptions

Descriptions of Amphenol PT05SE14-19PW-023 provided by its distributors.

Conn MIL-C-26482 Circular PIN 19 POS Crimp ST Box Mount 19 Terminal 1 Port
MIL Series Connector, 19 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug
AMPHENOL PT05SE14-19PW-023 Circular Connector, PT-SE Series, MIL-DTL-26482 Series I Equivalent, Straight Plug, 19, Crimp Pin
Circular Connector, Miniature, Bayonet, Solder, Circular Industrial, Mil - C - 26482 Series I Rohs Compliant: Yes |Amphenol Industrial PT05SE14-19PW-023
CIRCULAR, SIZE 14, 19WAY, PIN; Product Range: PT-SE Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 19Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Bayo

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT05SE-14-19PW (023)
  • PT05SE-14-19PW(023)
  • PT05SE-14-19PW-023
  • PT05SE1419PW023