Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol MS3476W14-19PW

MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
$ 49.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS3476W14-19PW.

IHS

Datasheet32 pages11 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.81%

Alternate Parts

Price @ 1000
$ 49.33
$ 49.69
$ 49.69
Stock
20
3,672
3,672
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
19
19
19
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
600 V
600 V
Current Rating
7.5 A
7.5 A
7.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol IndustrialPT05SE-14-19P
MIL Series Connector, 19 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Trim Trio Circular Connectors PIN 19P SHELL SZ 14 CABLE PLUG FOR PINS
ITT / CannonKPSE06E14-19P
Conn MIL-C-26482 Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Amphenol AerospaceMS3475W14-19S
Circular MIL Spec Connector ST PLUG W/GROUNDING FNGERS SKT 19P SZ 20

Descriptions

Descriptions of Amphenol MS3476W14-19PW provided by its distributors.

MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Circular Connector, MIL-DTL-26482 Series II, Straight Plug, 19 Contacts, Crimp Pin, Bayonet, 14-19
Circular MIL Spec Connector 19P Matrix MIL-DTL-26482 II
CIRCULAR Connector, PLUG, 14-19, CABLE; Connector Type:Circular Military; Series:Matrix, 2, MIL-DTL-26482; Body Material:Aluminium;
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3476W1419PW