Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton UT0W61419PH

Trim Trio Circular Connectors PIN 19P SHELL SZ 14 CABLE PLUG FOR PINS
$ 31.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UT0W61419PH.

IHS

Datasheet188 pages11 years ago

Newark

Souriau SCT

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
+133%

CAD Models

Download Eaton UT0W61419PH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Amphenol IndustrialPT06SE-14-19P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 19 Contacts, Solder Pin, Bayonet, Gold
Circular MIL Spec Connector JAM NUT RECPT PIN CRIMP 19P SZ 20
Amphenol AerospaceMS3476W14-19S
Conn Circular MIL-DTL-26482 PL 19 POS 14-19 Size SKT Contact Cable Mount
Amphenol IndustrialPT05SE-14-19P
MIL Series Connector, 19 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Descriptions

Descriptions of Eaton UT0W61419PH provided by its distributors.

Trim Trio Circular Connectors PIN 19P SHELL SZ 14 CABLE PLUG FOR PINS
Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Souriau circular connector plug, UT0Wseries, 19Core, Cable installation, Crimping, IP67, IP68, IP69K
Connector, metal circular, for 19 size 20 pin contact, IP68/IP69k | Souriau-Sunbank by Eaton UT0W61419PH
Pin Housing, Free, 19Way; |Souriau-Sunbank / Eaton UT0W61419PH
Male plug IP68/69K, 48 h salt spray
Souriau SCT
CONN PLUG HSG MALE 19POS INLINE
PIN HOUSING, FREE, 19WAY; Product Range: Trim Trio UT0W Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 19Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style: Bayonet; Co
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 19 / Contact Gender = Plug / Contact Termination Type = Crimp / Shell Material = Zinc Alloy / Shell Plating = Nickel / IP Rating = IP67 / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = cURus / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 5 / Voltage Rating V = 40 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = Trim Trio UT0W

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UT0W 6 14 19PH