Amphenol MS3126E14-19S-LC

MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
$ 45.354
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS3126E14-19S-LC.

IHS

Datasheet1 page0 years ago

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2002-01-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol AerospaceMS3476W14-19P
Conn MIL-DTL-26482 Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal Single Port
Amphenol IndustrialPT06SE-14-19P(SR)(LC)
Circular MIL Spec Connector,Plugs Aluminum Alloy 7.5A , 61.29mm
Amphenol IndustrialPT06SE-14-19P(476)
Conn MIL-C-26482 Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Amphenol AerospaceMS3476L14-19P
Conn Circular MIL-DTL-26482 PL 19 POS 14-19 Size PIN Contact Cable Mount , WITH contacts
Amphenol AerospaceMS3475L14-19P
Conn Circular MIL-DTL-26482 PL 19 POS 14-19 Size PIN Contact Cable Mount
Amphenol IndustrialPT06SE14-19P(027)
Miniature Cylindrical Circular Connector Plug 19 Position PIN Contact Cable Mount

Descriptions

Descriptions of Amphenol MS3126E14-19S-LC provided by its distributors.

MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Miniature Cylindrical SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
CIRCULAR, SIZE 14, 19WAY, SKT (L/C); Military Specification: MIL-DTL-26482 Series I; Circular Connector Shell Style: Straight Plug; No. of Contacts: 19Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Co
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3126E-14-19SLC
  • MS3126E14-19S L/C
  • MS3126E14-19S(LC)
  • MS3126E14-19SL/C
  • MS3126E14-19SLC
  • MS3126E1419SLC