Amphenol MUSBE151M0

USB Connector, 5 Contact(s), Female, Right Angle, Solder Terminal, M2.5x0.45, Receptacle
$ 11.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MUSBE151M0.

IHS

Datasheet2 pages11 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+13.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Usb Connector, 5 Contact(S), Female, Right Angle, Solder Terminal, Locking, Receptacle
Mini USB, B-Receptacle, Vertical, Through Hole Solder Tails and Shell Tabs with Dimples
Conn Mini USB Type B RCP 5 POS 1.6mm Solder ST Thru-Hole 5 Terminal 1 Port Tray/Box
Amphenol Communications SolutionsMUSBB15134
Conn Mini USB Type B RCP 5 POS 0.8mm Solder RA Thru-Hole 5 Terminal 1 Port
AmphenolMUSBB151M0
Conn Mini USB Type B RCP 5 POS 1.6mm Solder RA Thru-Hole 5 Terminal 1 Port
AmphenolMUSBB15104
USB Connector, 5 Contact(s), Female, Right Angle, Solder Terminal, #2-56 Unc, Receptacle

Descriptions

Descriptions of Amphenol MUSBE151M0 provided by its distributors.

USB Connector, 5 Contact(s), Female, Right Angle, Solder Terminal, M2.5x0.45, Receptacle
Conn Mini USB 2.0 Type AB RCP 5 POS 1.6mm Solder RA Thru-Hole 5 Terminal 1 Port Automotive Bulk
Rugged USB 2.0, Input Output Connector, Mini AB, Right Angle, 5 Position, with Rear Shield, Metric Thread, no dust cover
MINI USB CONN, 2.0 TYPE AB, RCPT, 5POS; USB Connector Type: Mini USB Type AB; USB Standard: USB 2.0; Gender: Receptacle; No. of Positions: 5 Position; Connector Mounting: Panel Mount; IP Rating: IP67; Produ 49X2847

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUSB-E151-M0
  • MUSBE151M0.