Molex 56579-0519

Usb Connector, 5 Contact(S), Female, Right Angle, Solder Terminal, Locking, Receptacle
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 56579-0519.

Upverter

Datasheet2 pages6 years ago

IHS

HQonline

Sager Electronics

Molex

Inventory History

3 month trend:
-3.64%

CAD Models

Download Molex 56579-0519 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-27
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 9 hours ago)

Related Parts

USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder ST SMD 5 Terminal 1 Port Micro-USB T/R
Amphenol Communications Solutions10118192-0001LF
Usb Connector, 5 Contact(S), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Amphenol Communications Solutions10103592-0001LF
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Mounting Flange
Amphenol Communications Solutions73725-0010BLF
USB Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle

Descriptions

Descriptions of Molex 56579-0519 provided by its distributors.

Usb Connector, 5 Contact(S), Female, Right Angle, Solder Terminal, Locking, Receptacle
Conn Mini USB 2.0 Type AB RCP 5 POS 0.8mm Solder RA Thru-Hole 5 Terminal 1 Port Frame
Mini USB, AB-Receptacle, Right-Angle, Through Hole Solder Tails and Shell Tabs, Lead-Free
Connector USB Recepticle 5 Position 1.6mm Solder Right Angle Thru-Hole 5 Ter
1A USB 2.0 1 Bend insert 5P Female -20℃~+85℃ Mini-AB Plugin USB Connectors ROHS
Usb Conn, 2.0, Mini Usb Type Ab, Rcpt; |Molex 565790519
MINI USB CONN, 2.0 TYPE AB, R/A RCPT, 5P; USB Connector Type: Mini USB Type AB; USB Standard: USB 2.0; Gender: Receptacle; No. of Positions: 5Ways; Connector Mounting: Through Hole Mount; Orientation: Right Angle; Contact Mate
USB Connector Type = Mini USB-AB / USB Standard = 2.0 / Gender = Socket / Ports = 1 / Positions = 5 / Mounting Type = PCB / Orientation = Right Angle / Termination Type = PCB Pins / Contact Material = High Performance Alloy (HPA) / Contact Material = Phosphor Bronze / Contact Plating = Gold / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0565790519
  • 56579-0519.
  • 565790519