Descriptions of Amphenol MUSBB15104 provided by its distributors.
USB Connector, 5 Contact(s), Female, Right Angle, Solder Terminal, #2-56 Unc, Receptacle
Conn Mini USB Type B RCP 5 POS 1.6mm Solder RA Thru-Hole 5 Terminal 1 Port
USB 2.0 1 5P Female -40閳╁剤+105閳 Mini-B Plugin USB Connectors ROHS
Rugged USB 2.0, Input Output Connector, Mini B, Right Angle, 5 Position, No Rear Shield, Unified Thread, no dust cover
Musbb15104-Type Mini B, ra |Amphenol Communications Solutions MUSBB15104
USB-mini B USB 2.0 1 5 , 20mm*10.28mm
USB RUGGED WITH CABLE HEADER RoHSconf
USB Connectors Rugged RA Mini USB B
Rugged USB, Type Mini B,right angle
SEALED MINI USB, 2.0 TYPE B, RCPT, IP67
CONN RCPT USB2.0 MINI B PCB R/A
USB RECP USB 2.0 MINI-B PCB RA
SEALED MINI USB, 2.0 TYPE B, RCPT, IP67;; SEALED MINI USB, 2.0 TYPE B, RCPT, IP67; USB Connector Type: Mini USB Type B; USB Standard: USB 2.0; Gender: Receptacle; No. of Positions: 5 Position; Connector Mounting: Panel Mount; IP Rating: IP67; Product Range: MUSB Series