Molex 500075-0517

Connector USB Type B Receptacle 5 Position 1.6mm Solder Straight Thru-Hole 5 Terminal 1 Port
$ 4.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 500075-0517.

IHS

Datasheet2 pages6 years ago

HQonline

Sager Electronics

Molex

Master Electronics

Inventory History

3 month trend:
-26.52%

CAD Models

Download Molex 500075-0517 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Introduction Date2007-04-27
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Push-Pull£¬Receptacle 2mm 2 6pin 1A 380nm gold Black Through hole mounting 4.19mm(height)
Molex 2mmpitch4pdouble rowPCBConnector socket, 79107series, vertical, Through hole mounting
1.27mm (0.05") Pitch SIL Vertical PC Tail Socket Assembly, 4.6mm height, gold, 5 contacts
Samtec 2mmpitch5pSingle row female Board to Board, SQTseries, right angle, Through hole mounting
Conn Socket Strip F 5 POS 2mm Solder ST Top Entry Thru-Hole Tube
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 5 Contacts, Through Hole Mount

Descriptions

Descriptions of Molex 500075-0517 provided by its distributors.

Connector USB Type B Receptacle 5 Position 1.6mm Solder Straight Thru-Hole 5 Terminal 1 Port
USB Connector, Receptacle, USB 2.0, Mini USB Type B, 5 Ways, Gold, THT, Straight, Copper Alloy
Mini USB, B-Receptacle, Vertical, Through Hole Solder Tails and Shell Tabs with Dimples
Molex Mini B Receptacle USB Connector, On-The-Go Series, TH, Solder Termination
USB Connector, 5 Contact(s), Female, Straight, Solder Terminal, Receptacle
MINI USB CONN, 2.0 TYPE B, RCPT, 5P, TH; USB Connector Type:Mini USB Type B; USB Standard:USB 2.0; Gender:Receptacle; No. of Positions:5Ways; Connector Mounting:PCB Mount; Orientation:Vertical; Contact Material:Copper Al
USB Connector Type = Mini USB-B / USB Standard = 2.0 / Gender = Socket / Ports = 1 / Positions = 5 / Mounting Type = SMD / Orientation = Straight / Termination Type = Soldering / Contact Material = Copper Alloy / Contact Plating = Gold / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5000750517