Amphenol MS27473T10F35S-LC

Conn Subminiature Cylindrical SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
$ 42.57
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS27473T10F35S-LC.

Farnell

Datasheet36 pages12 years ago
Datasheet57 pages19 years ago

Newark

Inventory History

3 month trend:
-64.08%

Alternate Parts

Price @ 1000
$ 42.57
$ 52.757
$ 52.757
Stock
2,754
2,440
2,440
Authorized Distributors
6
6
6
Wire/Cable Type
-
-
-
Gender
Female
Female
Female
Connector Type A
-
-
-
Connector Type B
-
-
-
Wire/Cable Gauge
-
22 AWG
22 AWG
Impedance
-
-
-
Conductor Material
-
-
-
Cable Length
-
-
-
Shielding
-
-
-

Supply Chain

Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Amphenol AerospaceD38999/26FB35SN
Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 13 Contacts
Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
Amphenol PcdSJT06RT1035SA014
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
Amphenol AerospaceD38999/26FB35SB-LC
Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
MIL Series Connector, 13 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol MS27473T10F35S-LC provided by its distributors.

Conn Subminiature Cylindrical SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
Compliant Cable, Free Hanging Female Bulk No SVHC Straight Crimp Aluminium
CONNECTOR, CIRC, 10-35, 13WAY, SIZE 10; Military Specification: MIL-DTL-38999 Series II; Circular Connector Shell Style: Straight Plug; No. of Contacts: 13Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied
MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS27473T10F35S L/C
  • MS27473T10F35S(LC)
  • MS27473T10F35SL/C
  • MS27473T10F35SLC