Amphenol D38999/26WB35SB

Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
$ 43.953
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/26WB35SB.

Farnell

Datasheet183 pages7 years ago
Datasheet53 pages19 years ago

element14 APAC

Newark

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 43.953
$ 93.28
Stock
2,142
2
Authorized Distributors
6
4
Gender
Female
Female
Number of Positions
13
13
Mount
Cable
Cable, Panel
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
5 A
5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Circular MIL Spec Connector Straight Plug Nickel plate

Descriptions

Descriptions of Amphenol D38999/26WB35SB provided by its distributors.

Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Circular MIL Spec Connector TRI-START ALUMINUM
CONNECTOR MIL-DTL-38999 Plug, 13 sock. #22D, crimp, key C, Al-Cd
TV 13C 13#22D SKT PLUG CAD Allow 5-7 Days for BTO & warehouse Transfer
Circular Connectors; D38999/26WB35SB; AMPHENOL
Female Sockets,Plug,Threaded 13pin Aluminum 5A , , 31.34mm
38999 Composite Connectors TRI-START ALUMINUM
PLUG Sz11 OLIVE DRAB B 11-35 SKT
CONN PLUG FMALE 13POS GOLD CRIMP
CONNECTOR, CIRCULAR, 13WAY, SIZE 11; Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Straight Plug; No. of Contacts:13Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Threaded; Insert Arrangement:11-35; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Olive Drab Chromate over Cadmium; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:B; Service Class:Corrosion Resistant, EMI; Product Range:MIL-DTL-38999 Series III

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899926WB35SB