Amphenol Aerospace D38999/26FB35SN

Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 13 Contacts
$ 51.219
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace D38999/26FB35SN.

Farnell

Datasheet183 pages7 years ago
Datasheet2 pages13 years ago
Datasheet36 pages15 years ago

Newark

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-44.25%

Alternate Parts

Price @ 1000
$ 51.219
$ 67.815
Stock
32,822
334
Authorized Distributors
6
3
Gender
Female
Female
Number of Positions
13
13
Mount
Cable
Panel
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
550 V
Current Rating
5 A
5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Circular MIL Spec Connector Straight Plug Nickel plate
ITT / CannonKJB6T11W35SA
Conn Circular SKT 13 POS Crimp ST 13 Terminal 1 Port
ITT / CannonKJB6T11F35SB
Conn Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port Automotive
ITT / CannonKJB6T11W35SE
Conn Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port

Descriptions

Descriptions of Amphenol Aerospace D38999/26FB35SN provided by its distributors.

Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 13 Contacts
Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
CONNECTOR MIL-DTL-38999 Plug, 6 pins #20, crimp, key A, Al-Ni, less cont.
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
Military Specification = MIL-DTL-38999 Series III / Shell Type = Receptacle / Mounting Type = Cable Mount / Body Orientation = Straight / Contacts = 11 / Contact Gender = Socket / Contact Termination Type = Crimp / Insert Arrangement = 11-35 / Contact Material = Copper Alloy / Contact Plating = Gold / Shell Material = Aluminium Alloy / Shell Plating = Nickel / IP Rating = IP67 / Current Rating A = 5 / Voltage Rating kVAC = 1.3 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 200

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899926FB35SN