Amphenol MS27473T10B35P

Circular MIL Spec Connector 13 pin sz 10 st plug MS-JT-RE CMP
$ 47.544
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS27473T10B35P.

IHS

Datasheet1 page24 years ago

Newark

Farnell

JRH Electronics

Inventory History

3 month trend:
+25.33%

Alternate Parts

Price @ 1000
$ 47.544
$ 43.599
$ 43.599
Stock
20,633
841
841
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
13
13
13
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
500 V
-
-
Current Rating
5 A
3 A
3 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1999-12-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol AerospaceMS27484E10B35P
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Circular Connector, MIL-DTL-38999 Series II, MS27484 Series, Straight Plug, 13 Contacts
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol MS27473T10B35P provided by its distributors.

Circular MIL Spec Connector 13 pin sz 10 st plug MS-JT-RE CMP
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Conn Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port Automotive
CONNECTOR, CIRCULAR, SIZE 10, 13WAY; Military Specification:MIL-DTL-38999 Series II; Circular Connector Shell Style:Straight Plug; No. of Contacts:13Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Bayonet; Insert Arrangement:10-35; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Olive Drab Chromate over Cadmium; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:N; Service Class:Environmentally Sealed; Product Range:MIL-DTL-38999 Series II
MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS27473T10B35P.