Amphenol JT06RT-10-35P

Conn Subminiature Cylindrical PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
$ 43.599
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol JT06RT-10-35P.

IHS

Datasheet1 page17 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 43.599
$ 47.544
$ 47.544
Stock
841
20,633
20,633
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
13
13
13
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
500 V
500 V
Current Rating
3 A
5 A
5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol AerospaceMS27473E10B13P
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Amphenol AerospaceMS27473E10B13S
Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
Amphenol AerospaceMS27473T10B13S
Conn Subminiature Cylindrical SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
Amphenol AerospaceMS27484T10B13S
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol AerospaceMS27473T10F13S
Conn Subminiature Cylindrical SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
Amphenol AerospaceMS27484E10B13S
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol JT06RT-10-35P provided by its distributors.

Conn Subminiature Cylindrical PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Circular MIL Spec Connector 13P JT Series MIL-DTL-27599
Circular Connector, Junior Tri-Lock, Bayonet, Crimp, Circular Industrial Rohs Compliant: No |Amphenol Industrial JT06RT-10-35P
CIRCULAR, SIZE 10, 13WAYS, PIN; Product Range:JT Series, MIL-DTL-38999 Series II Equivalent; Circular Connector Shell Style:Straight Plug; No. of Contacts:13Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Bayonet; Insert Arrangement:10-35; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Cadmium; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:N; Service Class:Environmentally Sealed; Approval Category:MIL-DTL-38999 Series II; Connector Mounting:Cable Mount; Connector Shell Size:10; Connector Type:Circular Industrial; Contact Gender:Pin; Contact Plating:Gold Plated Contacts; Contact Termination:Crimp; Contact Termination Type:Crimp; Gender:Plug

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • JT06RT1035P