What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol MS27467E11B35S

MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
$ 67.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS27467E11B35S.

IHS

Datasheet1 page24 years ago

Newark

JRH Electronics

Inventory History

3 month trend:
-69.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol AerospaceMS27473T10B35S
Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
Circular MIL Spec Connector 13 pin sz 10 st plug MS-JT-RE CMP
Circular Connector, MIL-DTL-38999 Series II, Straight Plug, 13 Contacts, Bayonet, 10-35, Gold
Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
Amphenol AerospaceMS27484E10B35P
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol MS27467E11B35S provided by its distributors.

MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
CONNECTOR, CIRC, 11-35, 13WAY, SIZE 11; Military Specification: MIL-DTL-38999 Series I; Circular Connector Shell Style: Straight Plug; No. of Contacts: 13Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Bayonet;
Conn Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port Automotive
MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea
Circular Connector Plug Size 11, 13Pos, Cable; Military Specification:Mil-Dtl-38999 Serie I; Circular Connector Shell Style:Macho Reca; Núm. De Contactos:13; Circular Contact Type:Conecar Hembra De Crimpado; Coupling Style:Bayonet |Amphenol Industrial MS27467E11B35S

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems