Amphenol LP-597820-355

Connector |Amphenol Industrial LP-597820-355
$ 1.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LP-597820-355.

IHS

Datasheet80 pages21 years ago

Factory Futures

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol Sine SystemsSS28W1F
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Female stamped and formed crimp contact, size #16, on a reel, tin pre plated
Female stamped and formed crimp contact, size #16, on a reel, Gold and Tin plating
Circular Connector Contact, MIL-DTL39029 Series, Socket, Crimp, 20 AWG, 24 AWG
Female stamped and formed crimp contact, size #16, on a reel, Gold and Tin plating
ITT / Cannon031-8704-203
KPSE; CONTACT SKT CRIMP 20-24 AWG GOLD | ITT Cannon 031-8704-203

Descriptions

Descriptions of Amphenol LP-597820-355 provided by its distributors.

Connector |Amphenol Industrial LP-597820-355
Connector Accessory, Contact, Copper Alloy
PT-SE Connectors #20 PTSE SKT CONTACT
Contact SKT Crimp ST Cable Mount
CONTACT SKT CRIMP 20-24AWG SZ 20

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP597820-355
  • LP597820355