Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton SC16M11S6

Female stamped and formed crimp contact, size #16, on a reel, Gold and Tin plating
$ 1.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SC16M11S6.

element14 APAC

Datasheet2 pages23 years ago

Farnell

Inventory History

3 month trend:
-31.71%

Supply Chain

Introduction Date2003-04-10
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Female machined crimp contact, size #16, Gold plating | Souriau-Sunbank by Eaton RC14M50K
Circular Connector Contact, Stamped, Soc; |Souriau-Sunbank / Eaton SC16M1S6
Souriau PCB Connector Housing, SC/SM Series, Receptacle, Crimp, 16-Pin, 0.82-1.50 mm² Wire
Amphenol Sine SystemsSS28W1F
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Circular Connector Contact, MIL-DTL39029 Series, Socket, Crimp, 20 AWG, 24 AWG
ITT / Cannon031-8704-203
KPSE; CONTACT SKT CRIMP 20-24 AWG GOLD | ITT Cannon 031-8704-203

Descriptions

Descriptions of Eaton SC16M11S6 provided by its distributors.

Female stamped and formed crimp contact, size #16, on a reel, Gold and Tin plating
Souriau SCT
CONTACT, 18-16AWG, TRIM TRIO CONNECTOR; Product Range: Trim Trio Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 16AWG; Wire Size AWG Min: 18AWG; For Use With: TRIM TRIO Circular Connectors; Contact Plating: Gold Plated Contacts; Contact Material: Copper Alloy; SVHC: No SVHC (17-Dec-2015); Contact Size: 16; Contact Termination: Crimp
Contact, Socket, 18-16Awg, Crimp; Contacto, Género:Hembra; Tamaño De Cable Awg Mín.:18Awg; Conductor, Tamaño Awg Min:16Awg; Tipo De Terminación Del Contacto:Crimpado; Contacto, Chapado:Dorado; Rango De Producto:Serie Trim Trio |Souriau-Sunbank / Eaton SC16M11S6
SC / SM #16 (1.6mm) stamped and formed contacts are two piece strip and formed crimp snap-in pin and sockets.These contacts are suitable for UTS, UT0, UTG, UTL, UTP, SMS, MBG connector series composed of #16 cavities. This contact concept give you an high flexibility to switch from a connector series to another without the need to change the crimping tools, that means no additional investment and no need a new qualification.SC / SM #16 (1.6mm) stamped and formed contacts consist of a crimp body made of high conductive copper alloy and a stainless steel retaining spring featuring retention in the housing cavity and a closed entry socket to prevent probe damage.These contacts are available with a wide range of plating to answer to all of you need in term of electrical performances: we propose gold, gold flash, tin over nickel plating and selective plating options.The contact is with its open barrel is standard available on strip and packaged with 3000 pcs on reel. This reel packaging combined with semi or even full automatic crimp tooling provides the added advantage of a lower production cost for high series volumes. For lower volumes, we also proposed a loose piece packaging adapted for manual crimping process.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN