Amphenol L717TWC25W3P

Conn D-Subminiature PIN 3Power/22Signal POS Solder Cup ST Panel Mount 25 Terminal 1 Port
$ 8.978
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L717TWC25W3P.

IHS

Datasheet12 pages0 years ago

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-04-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5-747912-2
D Sub Connector, DB25, Standard, Plug, AMPLIMITE HDP-20, 25 Contacts, DB, Solder Cup
TE Connectivity5-747904-5
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder Cup
HARTING Elektronik09672095604
Conn D-Sub M 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
HARTING Elektronik09672255604
Conn D-Sub M 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
HARTING Elektronik09670095615
CONNECTOR, STD D SUB, PLUG, 9POS, SOLDER; Product Range:HARTING - D-Sub Standard

Descriptions

Descriptions of Amphenol L717TWC25W3P provided by its distributors.

Conn D-Subminiature PIN 3Power/22Signal POS Solder Cup ST Panel Mount 25 Terminal 1 Port
connector, d-subminiature, hybrid plug, 22signal contact, for 3 coaxial contact
Combination D Sub Connector, Hybrid D, Dc-25W3, Plug, 22, 3, Solder, Dc Rohs Compliant: Yes |Amphenol Communications Solutions L717TWC25W3P
Dsub, Machined Hybrid, 25W3, Signal (7.5A) Contacts Only, Pin, Soldercup Cable Mount, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Signal, 3.05mm (0.120in) Clear Hole
CONNECTOR, D SUB COMB, PLUG, DC-25W3; Product Range:TW Hybrid D Sub series; Insert Arrangement:DC-25W3; No. of Signal Contacts:22Contacts; Gender:Plug; No. of Power Positions:3; Contact Termination Type:Solder Cup; D Sub Shell Size:DC; Connector Body Material:Steel Body; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Connector Mounting:Cable Mount; Contact Termination:Solder; Contact Type:22 Signal, 3 Power; No. of Contacts:25Contacts; No. of Mating Cycles:200

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • L717-TWC25W3P