Amphenol L17TF2510112

D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, IDC; Solder Terminal, #4-40
$ 3.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L17TF2510112.

Electro Sonic

Datasheet4 pages18 years ago

IHS

element14 APAC

JRH Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

D Subminiature Connector, 25 Contact(s), Male, Press Fit Terminal, Hole 0.12
D Subminiature Connector, 25 Contact(s), Male, 0.11 inch Pitch, Solder Terminal, #4-40
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Locking, Plug
Amphenol Communications SolutionsL717SDB25POL2
D Sub Connector, Standard, Plug, SD, 25 Contacts, DB, Solder
D Sub Connector, DB25, Standard, Plug, TS, 25 Contacts, DB, Solder
182 ROHS3Compliant 2009 Nickel Plug, Male Pins Connector UL94V-0 -55C~105C 5A 0.318 (8.08mm)

Descriptions

Descriptions of Amphenol L17TF2510112 provided by its distributors.

D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, IDC; Solder Terminal, #4-40
Conn D-Subminiature PIN 25 POS 2.77mm Press Fit ST Thru-Hole 25 Terminal 1 Port
Dsub, Stamped Signal 3A, Straight PCB Press-Fit, 25 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, 4-40 Threaded Boardlock with 4-40 Front Screwlock Installed
PLUG, D, PCB, P/FIT, 25WAY; No. of Contacts:25Contacts; Gender:Plug; Contact Termination Type:Press Fit; D Sub Shell Size:DB; Product Range:-; Connector Body Material:Steel Body; Contact Material:Brass; Contact Plating:G
PLUG, D, PCB, P/FIT, 25WAY; Connector Type:D Sub; Ways, No. of:25; Connector Shell Size:F25; Gender:Plug; Termination Method:Press Fit; Material:Steel; Contact Material:Phosphor Bronze; Contact Plating:Gold Flash; Current Rating:5A; External Depth:5.9mm; External Length / Height:8.36mm; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Insulator Material:Glass Filled Thermoplastic; Plating:Tin; Resistance, Contact:20mohm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Voltage Rating, AC:300V; Voltage, Withstand:1000V; Voltage, Working:300V; Width, External:38.38mm; DC Current Max:5A; Mounting Type:PCB with Boardlock; Mounting, Orientation:Straight

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems