NorComp 191-025-123R001

D Subminiature Connector, 25 Contact(s), Male, Press Fit Terminal, Hole 0.12
$ 4.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 191-025-123R001.

Master Electronics

Datasheet2 pages5 years ago

Factory Futures

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-01-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5747842-4
D Sub Connector, DB25, Standard, Plug, AMPLIMITE HD-20, 25 Contacts, DB, Solder
TE Connectivity5747842-3
D Sub Connector, Standard, Plug, AMPLIMITE HD-20, 25 Contacts, DB, Solder
TE Connectivity5747842-6
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 25 Contacts, DB, Solder
HARTING Elektronik09653616712
D Sub Connector, D Sub PCB Connectors, DB, Plug, 25, Metal, Solder RoHS Compliant: Yes
HARTING Elektronik09653626812
25 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR PLUG, 2.76MM PITCH
HARTING Elektronik09683637812
D-Sub Standard Male connector U.S. Footprint Wave soldering termination Rated current 6.5A

Descriptions

Descriptions of NorComp 191-025-123R001 provided by its distributors.

D Subminiature Connector, 25 Contact(s), Male, Press Fit Terminal, Hole 0.12
CONN D-SUB PLUG 25POS PNL MNT
VERTICAL MOUNT MALE LOW PROFILE/PLASTIC BACK PRESS FIT
D Sub Connector, Plug, 25Pos; No. Of Contacts:25Contacts; Gender:Plug; Contact Termination Type:Press Fit; D Sub Shell Size:Db; Product Range:191 Series; Connector Body Material:Steel Body; Contact Material:-; Contact Plating:- Rohs Compliant: Yes |Norcomp 191-025-123R001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc