Amphenol L17DCFRB37S

D Sub Connector, DB37, Standard, Receptacle, 17D Series, 37 Contacts, DC, IDC / IDT
$ 5.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L17DCFRB37S.

IHS

Datasheet1 page12 years ago

Newark

element14

CAD Models

Download Amphenol L17DCFRB37S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn D-Subminiature F 37 POS 2.77mm Solder Cup ST Panel Mount 37 Terminal 1 Port
ITT / CannonDCU-37S-A197-F0
Conn D-Subminiature SKT 37 POS 1.37mm Crimp ST Cable Mount 37 Terminal 1 Port
Conn D-Subminiature SKT 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port
D Sub Connector, DB37, Standard, Receptacle, HTN, 37 Contacts, DC, Solder
ITT / CannonZDC37S
ITT CANNON ZD* SERIES PANEL MOUNT SOLDER D-SUB CONNECTOR SOCKET, 37 WAY, 5A
26P Female D-Sub Copper Alloy Gold 3 3A -55閳╁剤+105閳 D-Sub / VGA Connectors ROHS

Descriptions

Descriptions of Amphenol L17DCFRB37S provided by its distributors.

D Sub Connector, DB37, Standard, Receptacle, 17D Series, 37 Contacts, DC, IDC / IDT
D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight IDC Flat ribbon, All plastic shell, 37 Position Receptacle, Flash Gold, 3.05mm (.120in) Clear Hole
D SUB CONNECTOR, STANDARD, 37POS, SOCKET; D SUB CONNECTOR, STANDARD, 37POS, SOCKET; Connector Type:D Sub; No. of Contacts:37; D Sub Shell Size:DC; Connector Body Material:Plastic; Gender:Receptacle; Contact Termination:IDC / IDT; Approval Bodies:UL
D Sub Connector, Standard, 37 Position, Socket; Rango De Producto:Serie L17D; Carcasa D Sub, Tamaño:Dc; Género:Receptáculo Eléctrico; Núm. De Contactos:37; Material Del Cuerpo Del Conector:Plástico; Conector, Tipo:D Sub |Amphenol Communications Solutions L17DCFRB37S

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems