Amphenol GSB3211311WEU

Conn USB 3.0 Type B RCP 9 POS (1.75mm/2.5)mm/1.25mm Solder RA Thru-Hole 9 Terminal 1 Port Tray
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol GSB3211311WEU.

Newark

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-10-29
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

FFC/FPC Connector, Through-Hole, Right-Angle, ZIF, Top Contact Style, 10 Circuits
AmphenolUE27BC54130
USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
TE Connectivity173858-1
Conn Multilock Connector Tab 12 POS 3.5mm Solder RA Thru-Hole Automotive Tube
TE Connectivity293652-3
Lighting Accessories Conn Power M 2 POS 4.2mm Solder RA Thru-Hole 2 Terminal 1 Port Box
TE Connectivity3-640440-4
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 4 Contacts, Cable Mount
2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free

Descriptions

Descriptions of Amphenol GSB3211311WEU provided by its distributors.

Conn USB 3.0 Type B RCP 9 POS (1.75mm/2.5)mm/1.25mm Solder RA Thru-Hole 9 Terminal 1 Port Tray
USB Connector, 9 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
USB/DVI/HDMI Connectors; GSB3211311WEU; AMPHENOL; 9; Gold, Tin; Receptacle; Right Angle
Conn USB Type B Receptacle 9 POS RA Through Hole Single Port Tray
AMPHENOL ICC - GSB3211311WEU - USB Connector, USB Type B, USB 3.0, Receptacle, 9 Positions, Through Hole Mount, Right Angle
USB 3.0 1 Bend insert 9P Female -20閳╁剤+60閳 Type-B Plugin USB Connectors ROHS
USB CONN, 3.0 TYPE B, RECEPTACLE, THT ROHS COMPLIANT: YES
USB 3.2, Type B, Receptacle, Upright Reverse, 9 Pins, Shell Kink with Nickel Plating, 30μin Gold, Dip 2.8mm, Blue Housing, Tray Packaging
USB CONN, 3.0 TYPE B, RECEPTACLE, THT; USB Connector Type:USB Type B; USB Standard:USB 3.0; Gender:Receptacle; No. of Positions:9Ways; Connector Mounting:Through Hole Mount; Orientation:Right Angle; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Product Range:GSB3211 Series; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • GSB3211311WEU.
  • GSB3211311WEU..