Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 39-53-2104

FFC/FPC Connector, Through-Hole, Right-Angle, ZIF, Top Contact Style, 10 Circuits
$ 0.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-53-2104.

IHS

Datasheet2 pages3 years ago

_legacy Avnet

Farnell

Molex

Master Electronics

Inventory History

3 month trend:
-7.76%

CAD Models

Download Molex 39-53-2104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-11-05
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

FFC/FPC Connector, Through-Hole, Vertical, FFC/FPC Connector, ZIF Receptacle, 10 Circuits
Molex 1mmpitch10p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding
FFC / FPC Board Connector, 10 Contacts, 1 Row, 1mm, Tin, THT, Straight, 0.3mm, Phosphor Bronze
Connector Housing, XH Series, 10 Positions, 2.50mm, 250V, 30-22 AWG, Crimp, In-Line, Natural
Connector Housing, XH Series, 12 Positions, 2.50mm, 250V, 30-22 AWG, Crimp, In-Line, Natural
Connector Housing, XH Series, 7 Positions, 2.50mm, 250V, 30-22 AWG, Crimp, In-Line, Natural

Descriptions

Descriptions of Molex 39-53-2104 provided by its distributors.

FFC/FPC Connector, Through-Hole, Right-Angle, ZIF, Top Contact Style, 10 Circuits
FFC / FPC Board Connector, 10 Contacts, 1 Row, 1.25mm, Top, Tin-Bismuth Plated, THT, Right Angle
Socket Ffc/Fpc, Zif, 1.25Mm, 10Way; |Molex 39532104
Connector FFC/FPC, 10 Poles, 200V, 1A, Right Angle
FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator
5597 ROHS3Compliant GENERAL PURPOSE Slide Lock FFC, FPC (Connector/Contact Type) Connector -20C~80C 1A 200V 39.4muin 1.00mum
CONN, FFC/FPC, RCPT, 10POS, 1ROW, 1.25MM; Pitch Spacing: 1.25mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: Easy-On 5597 Series; Contact Termination Type: Through Hole; Contact Position: Top; No. of Rows: 1

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039532104
  • 039532104
  • 39-53-2104.
  • 3953-2104
  • 39532104
  • 5597-10APB7F