Amphenol G40H3232212HR

G40H RoHS Compliant Board Lock Latch Lock Gold Receptacle (1x2) Connector 30.0muin 0.76mum
$ 6.045
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol G40H3232212HR.

Master Electronics

Datasheet2 pages10 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 2 Circuits 0.38
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
Modular Jack, Vertical, Top Entry, Through Hole, 8/8, No Key Version, Tray
TE Connectivity1367073-1
Pluggable I/O Connector, SFP, 20 Contacts, 1 x 1 (Single), Surface Mount, SFP System Series
TE Connectivity60617-5
Connector Contact, 18 AWG, 250 V AC, Bare Insulated, Crimp Termination Only
TE Connectivity1473005-1
Memory Card Connector, DDR SODIMM, Cam-In Locking, 200 Contacts, Copper Alloy

Descriptions

Descriptions of Amphenol G40H3232212HR provided by its distributors.

G40H RoHS Compliant Board Lock Latch Lock Gold Receptacle (1x2) Connector 30.0muin 0.76mum
G40H3232212Hr-Vt Smt, w/Anti-Rev Wall |Amphenol Communications Solutions G40H3232212HR
MINI-SAS HD INTERNAL CONNECTORS, HIGH SPEED INPU
OEM ITEM G40H3232212HR-VT SMT W/ANTI-RE
CONN MIN HD SAS RCPT 1X2 72P SMD
Mini-SAS HD Internal Connectors, High Speed Input Output Connectors, Vertical SMT 1x2 with Cap , tail length 3.59mm Tape and reel package with anti reverse wall.

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems