Amphenol FCE17E09PA490

Conn Filtered D-Sub PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
$ 16.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol FCE17E09PA490.

CAD Models

Download Amphenol FCE17E09PA490 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-07-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity2-5748003-0
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector
TE Connectivity5747871-8
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector
TE Connectivity1-5747871-4
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector
HARTING Elektronik09651616712
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector
HARTING Elektronik09651616713
Conn D-Sub M 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
HARTING Elektronik09651626811
Conn D-Sub M 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port

Descriptions

Descriptions of Amphenol FCE17E09PA490 provided by its distributors.

Conn Filtered D-Sub PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Pin, 5600pF
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, #4-40 Unc
Amphenol FCE17E09PA490 Filter Connector 9Pin Male RightAngle Unshrouded
PLUG, D SUB 4-40, 5600PF, RA, 9WAY; Product Range: FCE17 Series; D Sub Shell Size: DE; Gender: Plug; No. of Contacts: 9Contacts; Capacitance: 5600pF; Connector Body Material: Steel Body; Contact Termination Type: Solder; Contac
Connector Size / Poles = DE-9 / Gender = Plug / Termination Type = PCB Pins / Connector Material = Steel / Contact Material = Phosphor Bronze / Contact Plating = Gold over Nickel / Insulator Material = Glass Reinforced Thermoplastic / Insulator Colour = Black / Current Rating A = 5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCE17-E09PA-490