Amphenol FCE17A15SA490

Conn Filtered D-Sub SKT 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port
$ 18.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol FCE17A15SA490.

IHS

Datasheet1 page9 years ago

Electro Sonic

Master Electronics

Farnell

JRH Electronics

Inventory History

3 month trend:
-49.81%

CAD Models

Download Amphenol FCE17A15SA490 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-11-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ITT / CannonDAM-15S
Conn D-Subminiature SKT 15 POS 1.37mm Solder Pot ST Panel Mount 15 Terminal 1 Port
HARTING Elektronik09662527611
15 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.74MM PITCH
ITT / CannonDA-15S-A197
Conn D-Subminiature SKT 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
ITT / CannonDAM15SA197
CONNECTOR, D-SUB, RECTANGULAR, DM, A, 15, REC, A197
Amphenol Communications SolutionsG17S1500110EU
CONN D-SUB RCPT 15POS SLDR CUP / 15 Position D-Sub Receptacle, Female Sockets Connector
Amphenol Communications SolutionsL177TSAG15SOL2RM8
D Sub Connector, Ts Series, Da, Receptacle, 15, Steel, Through Hole

Descriptions

Descriptions of Amphenol FCE17A15SA490 provided by its distributors.

Conn Filtered D-Sub SKT 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port
Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 5600pF
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, #4-40 Unc, Socket
Filtered D-Sub Conn, R/A Rcpt, 15Pos, Da; D Sub Connector Type:Filtered; Gender:Receptacle; Product Range:Fce17 Series; No. Of Contacts:15Contacts; D Sub Shell Size:Da; Contact Termination Type:Solder Rohs Compliant: Yes |Amphenol Communications Solutions FCE17A15SA490

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCE17-A15SA-490
  • FCE17-A15SA490