Amphenol ACPM-RB

1/4" Mono Right Angle Plug, Muscian Range, Diecast Shell, Black Finish | Amphenol Audio ACPM-RB
$ 3.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol ACPM-RB.

Newark

Datasheet10 pages20 years ago
Datasheet1 page20 years ago
Datasheet3 pages14 years ago

Electro Sonic

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-11-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol ACPM-RB provided by its distributors.

1/4" Mono Right Angle Plug, Muscian Range, Diecast Shell, Black Finish | Amphenol Audio ACPM-RB
Conn 1/4" Mono Plug PL 2 POS Solder RA Cable Mount 2 Terminal 1 Port
1/4 Black Handle Solder Eyelet Right Angle 4 Piece Male Mono Phone Plug"
Phone Audio Connector, Plug, 2, Cable Mount, Metal Body, Nickel Plated Contacts Rohs Compliant: Yes |Amphenol Sine/tuchel ACPM-RB
Audio Type = Mono / Size = 6.35 mm / Gender = Plug / Poles = 2 / Mounting Type = Cable Mount / Orientation = Right Angle / Termination Type = Soldering / Cable Diameter Max. mm = 6.5 / Wire Cross Section Max. mm² = 1.2 / Contact Material = Brass / Contact Plating = Nickel over Copper / Body Material = Die-Cast Zinc Alloy / Jack / Plug Colour = Black / Current Rating A = 10 / Voltage Rating kV = 1.5 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Insulation Resistance GOhm = 2
PLUG, 6.35MM JACK, 90DEG, 2POLE; No. of Contacts:2Contacts; Gender:Plug; Pin Diameter:6.35mm; Connector Mounting:Cable Mount; Contact Plating:Nickel Plated Contacts; Connector Body Material:Metal Body; Product Range:M Series; Colour:Black; Connector Colour:Black; Connector Mounting Orientation:Cable; Contact Termination:Solder; Current Rating:10A; Insulation Resistance:2000Mohm; Operating Temperature Max:75°C; Operating Temperature Min:-25°C; Wire Size:16AWG; Withstand Voltage:1.5kV

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPMRB