Amphenol ACPM-GB

Conn 1/4" Mono Phone Plug PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port
$ 2.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol ACPM-GB.

Newark

Datasheet10 pages20 years ago
Datasheet1 page20 years ago
Datasheet3 pages14 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol ACPM-GB provided by its distributors.

Conn 1/4" Mono Phone Plug PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
1/4 Black Handle Solder Eyelet 3 Piece Male Mono Phone Plug"
Audio 1/4" Phone Plug Connector; 2 Pole
Amphenol-Tuchel
-25閳╁剤+70閳 10A Brass Audio Connectors (Headphones) ROHS
1/4" G SERIES PHONE STR MONO NICKEL BLACK
Amphenol
1/4 Phone Plug, Mono,Black, Nickel Sleeve and Tip
Phone Audio Connector, Plug, 2, Cable Mount, Metal Body, Nickel Plated Contacts Rohs Compliant: Yes |Amphenol Sine/tuchel ACPM-GB
PLUG PHONE STRAIGHT 1/4 IN. NICKEL BLACK SOLDER MONO
2 Pole(s), Male, Solder Terminal, Locking, Plug
Amphenol Industrial ACPM-GB ジャック
PLUG, 6.35MM JACK, BLACK, 2POLE
PLUG, 6.35MM JACK, BLACK, 2POLE; No. of Contacts:2Contacts; Gender:Plug; Pin Diameter:6.35mm; Connector Mounting:Cable Mount; Contact Plating:Nickel Plated Contacts; Connector Body Material:Metal Body; Product Range:M Series; Colour:Black; Connector Colour:Black; Connector Mounting Orientation:Cable; Contact Termination:Solder; Current Rating:10A; Insulation Resistance:2000Mohm; Operating Temperature Max:75°C; Operating Temperature Min:-25°C; Wire Size:16AWG; Withstand Voltage:1.5kV

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems