Amphenol AC5MAV-AU-B

5 Pole XLR Chassis Mount, Type A, Gold Plated Contacts, Vertical PCB, Black Finish
$ 3.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol AC5MAV-AU-B.

Electro Sonic

Datasheet1 page10 years ago
Datasheet148 pages4 years ago
Datasheet16 pages14 years ago

Farnell

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download Amphenol AC5MAV-AU-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

AmphenolAC5MAH-AU-B
5 Pole XLR Male Chassis Mount, Type A, Gold Plated Contacts, Horizontal PCB, Black Finish
NeutrikNC5MAH
Male XLR Male Socket 5P Plugin Circular Connectors & Cable Connectors ROHS
NeutrikNC4MAH
Conn XLR Connector M 4 POS Solder RA Thru-Hole 4 Terminal 1 Port
NeutrikNL4MD-H-3
Speaker Connector, 4 Pole(s), Male, Solder Terminal, Locking, Receptacle
Amphenol AudioAG5M
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
AmphenolAG5MCC
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II

Descriptions

Descriptions of Amphenol AC5MAV-AU-B provided by its distributors.

5 Pole XLR Chassis Mount, Type A, Gold Plated Contacts, Vertical PCB, Black Finish
Conn XLR Connector M 5 POS Solder ST Thru-Hole 5 Terminal 1 Port Bulk
PLASTIC PANEL MOUNT VERT PCB 5 PIN GOLD BULK
Amphenol
Audio AC-Series Panel Mount Connector; 5 Pole
Amphenol-Tuchel
Amphenol Industrial AC5MAV-AU-B XLR 连接器
CONN RCPT MALE XLR 5P GOLD SLDR
PLUG, XLR, PCB, VERT, 5WAY; No. of Contacts: 5Contacts; Gender: Plug; Connector Mounting: PCB Mount; Contact Plating: Gold Plated Contacts; Connector Body Material: Plastic Body; Product Range: AC Series; Connector Colour: Black; Contact Termination: Through Hole Vertical

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems