Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Neutrik NC4MAH

Conn XLR Connector M 4 POS Solder RA Thru-Hole 4 Terminal 1 Port
$ 4.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC4MAH.

IHS

Datasheet3 pages3 years ago

Electro Sonic

TME

JRH Electronics

SOS electronic

Inventory History

3 month trend:
+1.25%

CAD Models

Download Neutrik NC4MAH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-03-08
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NeutrikNC4MAV
Conn XLR Connector M 4 POS Solder ST Thru-Hole 4 Terminal 1 Port
NeutrikNC4MBH
Conn XLR Connector M 4 POS Solder RA Thru-Hole 4 Terminal 1 Port
NeutrikNC3MAH
Conn XLR Connector M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
AmphenolAC5MAH-AU-B
Conn XLR Connector M 5 POS Solder RA Thru-Hole 5 Terminal 1 Port Tray
AmphenolAC5MAV-AU-B
Conn XLR Connector M 5 POS Solder ST Thru-Hole 5 Terminal 1 Port Bulk
Amphenol AudioAC3MAH4-AU-B
Conn XLR Connector M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk

Descriptions

Descriptions of Neutrik NC4MAH provided by its distributors.

Conn XLR Connector M 4 POS Solder RA Thru-Hole 4 Terminal 1 Port
Neutrik NC4MAH 4-Pin XLR Male Horizontal PCB Mount Connector
4 pole male XLR receptacle grounding separate ground contact to mating connector shell and front panel horizontal PCB mount color coding possible
CONNECTOR, XLR AUDIO, PLUG, 4POS; No. of Contacts:4Contacts; Connector Mounting:Panel Mount; Contact Plating:Gold Plated Contacts; Connector Body Material:Nylon 6.6 (Polyamide 6.6) Body; Product Range:A Series; Gender:Plug RoHS Compliant: Yes

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION