Neutrik NC5MAH

Conn XLR Connector M 5 POS Solder RA Thru-Hole 5 Terminal 1 Port
$ 4.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC5MAH.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

SOS electronic

Farnell

JRH Electronics

Inventory History

3 month trend:
-24.83%

CAD Models

Download Neutrik NC5MAH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

AmphenolAC5MAH-AU-B
Conn XLR Connector M 5 POS Solder RA Thru-Hole 5 Terminal 1 Port Tray
AmphenolAC5MAV-AU-B
Conn XLR Connector M 5 POS Solder ST Thru-Hole 5 Terminal 1 Port Bulk
NeutrikNC5MAV
Conn XLR Connector M 5 POS Solder ST Thru-Hole 5 Terminal 1 Port
NeutrikNC4MAH
Conn XLR Connector M 4 POS Solder RA Thru-Hole 4 Terminal 1 Port
NeutrikNC4MAV
Conn XLR Connector M 4 POS Solder ST Thru-Hole 4 Terminal 1 Port

Descriptions

Descriptions of Neutrik NC5MAH provided by its distributors.

Conn XLR Connector M 5 POS Solder RA Thru-Hole 5 Terminal 1 Port
Neutrik NC5MAH XLR Connector 5-Pin Black Right Angle PCB Mounting Plug
XLR CONNECTOR, MALE, PCB, GOLD PLATED CONTACTS, 50VAC, 5 WAY, A SERIES
Male XLR Male Socket 5P Plugin Circular Connectors & Cable Connectors ROHS
Newtuck Five-core XLR head, Male plug, Printed circuit board installation
5 pole male XLR receptacle grounding separate ground contact to mating connector shell and front panel horizontal PCB mount
PLUG, XLR, PANEL, PCB, HORIZ, 5POLE; No. of Contacts: 5Contacts; Gender: Plug; Connector Mounting: PCB Mount; Contact Plating: Gold Plated Contacts; Connector Body ; Available until stocks are exhausted Alternative available
Gender = Plug / Poles = 5 / Mounting Type = PCB / Orientation = Right Angle / Termination Type = Solder Terminal / Contact Material = Brass / Contact Plating = Gold / Body Material = Polyamide (PA) / Body Colour = Black / Current Rating A = 3 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 10 / Contact Resistance mOhm = 6

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC 5 MAH