Amphenol AC5MAH-AU-B

5 Pole XLR Male Chassis Mount, Type A, Gold Plated Contacts, Horizontal PCB, Black Finish
$ 2.458
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol AC5MAH-AU-B.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago
Datasheet1 page6 years ago

element14 APAC

Electro Sonic

TME

Inventory History

3 month trend:
-14.26%

CAD Models

Download Amphenol AC5MAH-AU-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2012-02-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolAC5MAV-AU-B
5 Pole XLR Chassis Mount, Type A, Gold Plated Contacts, Vertical PCB, Black Finish
NeutrikNC5MAV
Conn XLR Connector M 5 POS Solder ST Thru-Hole 5 Terminal 1 Port
NeutrikNC5MAH
Male XLR Male Socket 5P Plugin Circular Connectors & Cable Connectors ROHS
NeutrikNC4MAV
Conn XLR Connector M 4 POS Solder ST Thru-Hole 4 Terminal 1 Port
Amphenol AudioAG5M
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
AmphenolAG5MCC
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II

Descriptions

Descriptions of Amphenol AC5MAH-AU-B provided by its distributors.

5 Pole XLR Male Chassis Mount, Type A, Gold Plated Contacts, Horizontal PCB, Black Finish
PLUG, XLR, PCB, HORIZ, 5WAY; No. of Contacts:5Contacts; Gender:Plug; Connector Mounting:PCB Mount; Contact Plating:Gold Plated Contacts; Connector Body Material:Plastic Body; Product Range:AC Series; Connector Colour:Black; Contact Termination:Through Hole Right Angle
Gender = Plug / Poles = 5 / Mounting Type = Panel Mount / Orientation = Right Angle / Termination Type = Soldering / Contact Material = Bronze / Contact Plating = Gold over Nickel / Body Material = Die-Cast Zinc Alloy / Body Colour = Black / Ring Colour = Black / Current Rating A = 3 / Voltage Rating V = 133 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 75 / Insulation Resistance GOhm = 2 / Contact Resistance mOhm = 5

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC5MAH-AUB
  • AC5MAHAUB