Neutrik NC5MAV

Conn XLR Connector M 5 POS Solder ST Thru-Hole 5 Terminal 1 Port
$ 4.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC5MAV.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

element14 APAC

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-38.42%

CAD Models

Download Neutrik NC5MAV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-03-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

AmphenolAC5MAH-AU-B
Conn XLR Connector M 5 POS Solder RA Thru-Hole 5 Terminal 1 Port Tray
NeutrikNC5MAH
Conn XLR Connector M 5 POS Solder RA Thru-Hole 5 Terminal 1 Port
AmphenolAC5MAV-AU-B
Conn XLR Connector M 5 POS Solder ST Thru-Hole 5 Terminal 1 Port Bulk
NeutrikNC5MAV-SW
Conn XLR Connector M 5 POS Solder ST Thru-Hole 5 Terminal 1 Port
NeutrikNC4MAH
Conn XLR Connector M 4 POS Solder RA Thru-Hole 4 Terminal 1 Port

Descriptions

Descriptions of Neutrik NC5MAV provided by its distributors.

Conn XLR Connector M 5 POS Solder ST Thru-Hole 5 Terminal 1 Port
Neutrik NC5MAV 5-Pin XLR Male Vertical PCB Mount Connector
Male XLR Male Socket Plugin Circular Connectors & Cable Connectors ROHS
PLUG, XLR PANEL PCB VERT 5POLE; No. of Contacts: 5Contacts; Gender: Plug; Connector Mounting: PCB Mount; Contact Plating: -; Connector Body Material: Plastic Body; P; Available until stocks are exhausted Alternative available
Gender = Plug / Poles = 5 / Mounting Type = PCB / Orientation = Straight / Termination Type = Solder Terminal / Contact Material = Brass / Contact Plating = Gold / Body Material = Polyamide (PA) / Body Colour = Black / Current Rating A = 3 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 10 / Contact Resistance mOhm = 6

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION