Amphenol AC4FDZB

4 Pole XLR Female Chassis Mount, D Type, Machined Contacts, Solder Bucket, Black Finish
$ 6.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol AC4FDZB.

IHS

Datasheet12 pages12 years ago

element14 APAC

Electro Sonic

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2003-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle
Micro-Fit BMI Receptacle Housing, Dual Row, Panel Mount, 4 Circuits, Polyester, UL 94V-0
AmphenolSP-4-F
Conn Loudspeaker Connector F 4 POS Screw ST Cable Mount 4 Terminal 1 Port Bag
AmphenolAC4FDZ
Conn XLR Connector F 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port Bag
Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle
AmphenolSP-4-FN
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II

Descriptions

Descriptions of Amphenol AC4FDZB provided by its distributors.

4 Pole XLR Female Chassis Mount, D Type, Machined Contacts,Solder Bucket, Black Finish
Conn XLR Connector F 4 POS Solder ST Panel Mount 4 Terminal 1 Port Bag
Xlr, 4 Pole(s), Female, Solder Terminal, Locking, Socket
AMPHENOL AC4FDZB XLR Audio Connector, Socket, 4 Contacts, Panel Mount, Metal Body, Silver Plated Contacts, AC Series
CONN PLUG FMALE XLR 4POS SOLDER
XLR 4 POLE FEMALE D FLANGE BLK
SOCKET, XLR, PANEL, UNIFIED, 4POLE; No. of Contacts:4Contacts; Gender:Socket; Connector Mounting:Panel Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Metal Body; Product Range:AC Series; Colour:Black; Connector Colour:Black; Contact Resistance:3mohm; Contact Termination:Solder; Current Rating:10A; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Mechanical Life:1000 mating cycles; Operating Temperature Max:75°C; Operating Temperature Min:-25°C; Termination Method:Solder; Voltage Rating VAC:50V; Wire Size AWG Max:16AWG

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems