Amphenol 89361-136LF

Conn IDC Connector RCP 36 POS 2mm IDT RA Cable Mount
$ 2.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 89361-136LF.

IHS

Datasheet2 pages10 years ago

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-01-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol89361-336LF
Conn IDC Connector RCP 36 POS 2mm IDT RA Cable Mount
Amphenol Communications Solutions89947-144LF
Conn IDC Connector RCP 44 POS 2mm IDT RA Cable Mount Tube
Amphenol Communications Solutions89361-726LF
Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle.
TE Connectivity1658621-7
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
TE Connectivity1658620-6
Conn IDC Connector F 26 POS 2.54mm IDT RA Cable Mount Tube
Conn IDC Connector SKT 34 POS 2.54mm IDT RA Cable Mount

Descriptions

Descriptions of Amphenol 89361-136LF provided by its distributors.

Conn IDC Connector RCP 36 POS 2mm IDT RA Cable Mount
Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle.
Board Connector, 36 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator
28 AWG Receptacle 2mm 2 36pin 203nm IDC , 40.6mm*4.8mm
Headers & Wire Housings 36P DR IDC RECEPT WITHOUT KEY
MINITEK | Amphenol FCI (Amphenol CS) 89361136LF
CONN RCPT 36POS IDC 28AWG GOLD

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 89361136LF