What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol 89361-336LF

Conn IDC Connector RCP 36 POS 2mm IDT RA Cable Mount
$ 3.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 89361-336LF.

Electro Sonic

Datasheet2 pages11 years ago

Inventory History

3 month trend:
+30.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-01-06
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Amphenol89361-136LF
Conn IDC Connector RCP 36 POS 2mm IDT RA Cable Mount
Amphenol Communications Solutions89947-144LF
Idc Connector, Idc Receptacle, Female; |Amphenol Communications Solutions 89947-144LF
Amphenol Communications Solutions89361-726LF
Idc Connector, Idc Receptacle, Female; |Amphenol Communications Solutions 89361-726LF
TE Connectivity1658621-7
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
TE Connectivity1658620-6
Conn IDC Connector F 26 POS 2.54mm IDT RA Cable Mount Tube
Conn IDC Connector SKT 34 POS 2.54mm IDT RA Cable Mount

Descriptions

Descriptions of Amphenol 89361-336LF provided by its distributors.

Conn IDC Connector RCP 36 POS 2mm IDT RA Cable Mount
Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle.
Board Connector, 36 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator
Headers & Wire Housings Idc Receptacle, 36P With Central Key
MINITEK | Amphenol FCI (Amphenol CS) 89361336LF
IDC CONN, RCPT, 36POS, 2ROW, 2MM;
|Amphenol Communications Solutions 89361-336LF
L-845/722 Hex Wrench Installation Tool
28 AWG Receptacle 2mm 2 36pin 203nm gold Black IDC wire mounting,free hanging,Through hole mounting 40.6mm(Length)*4.8mm(height)

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 89361336LF