Amphenol Communications Solutions 89361-726LF

Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle.
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 89361-726LF.

IHS

Datasheet2 pages10 years ago

Arrow Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol Communications Solutions89947-126LF
Conn IDC Connector RCP 26 POS 2mm IDT RA Side Entry Cable Mount Minitek® Tube
Amphenol89361-126LF
Conn IDC Connector RCP 26 POS 2mm IDT RA Cable Mount
Amphenol Communications Solutions89947-722LF
Conn IDC Connector RCP 22 POS 2mm IDT RA Cable Mount Tube
TE Connectivity1658620-6
Conn IDC Connector F 26 POS 2.54mm IDT RA Cable Mount Tube
Conn IDC Connector SKT 24 POS 2.54mm IDT RA Cable Mount
TE Connectivity1658621-7
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle

Descriptions

Descriptions of Amphenol Communications Solutions 89361-726LF provided by its distributors.

Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle.
Conn IDC Connector RCP 26 POS 2mm IDT RA Cable Mount Tube
Minitek - Tube Rohs Compliant: Yes |Amphenol Communications Solutions 89361-726LF
Board Connector, 26 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator
Headers & Wire Housings 26P DR IDC RECEPT W/CNTR KEY/FRICT LCH
Friction Lock,Receptacle 2 26pin Female Socket , 30.6mm*4.8mm
MINITEK | Amphenol FCI (Amphenol CS) 89361726LF
CONN IDC SOCKET 26POS 2MM GOLD
L-845/722 Hex Wrench Installation Tool
26P IDC FEMALE 2.00 MM RoHSconf

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 89361-726 LF
  • 89361726LF