Amphenol 191-2801-116

Ribbon Cable, Spectra Zipr Planar, 16 Core, 28 Awg, 0.072 Mm , 1.27 Mm, 100 Ft, 30.48 M
$ 35.39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 191-2801-116.

Electro Sonic

Datasheet1 page0 years ago
Datasheet1 page0 years ago

Newark

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2001-10-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-10-18
LTD Date2019-12-31

Related Parts

TE Connectivity57040-6
Flat Ribbon Cable Polyvinyl Chloride 50Conductors 28AWG 300VAC 30.48m T/R
Amphenol Spectra-Strip191-2811-010
Flat Cable Polyvinyl Chloride 10Conductors 28AWG 300V Gray/Blue Edge 30.48m
Amphenol191-2811-016
Flat Cable Polyvinyl Chloride 16Conductors 28AWG 300V Gray/Blue Edge 30.48m Automotive
Amphenol Spectra-Strip191-2815-044
Flat Cable Polyvinyl Chloride 44Conductors 28AWG 300V Gray/Blue Edge 30.48m Automotive
TE Connectivity1-1437358-1
Multiconductor Cable, 50C, 28AWG, 7x36, TC, PVC ins, Blue Ribbon Cable, AWM
TE Connectivity1-1437356-8
MULTICONDUCTOR CABLE, 9C, 28AWG, 7X36, TC, PVC INS, BLUE RIBBON CABLE, AWM

Descriptions

Descriptions of Amphenol 191-2801-116 provided by its distributors.

Ribbon Cable, Spectra Zipr Planar, 16 Core, 28 Awg, 0.072 Mm , 1.27 Mm, 100 Ft, 30.48 M
MULTICONDUCTOR CABLE, 16C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Flat Cable 16Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Wire And Cable, 16 Conductor(s), 28AWG, 300V, Flat Ribbon Cable
Flat Cable Polyvinyl Chloride 16Conductors 28AWG 300V 30.48m Automotive
Spectra-Zip .050" 1.27mm Flat Cable 100'SPOOL 16 COND. GRAY RIBBON
RIBBON CABLE, 16WAY, 30.5M; Cable Shielding: Unscreened; No. of Cores: 16Core; Wire Gauge: 28AWG; Conductor Area CSA: 0.072mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.48m; Jacket Colour: Grey; Cable Width: 20.32
Ribbon Cable Cross-section AWG: 28 AWG Temperature range: -20 ... 105 °C Cable type: Ribbon Cable Conductor insulation: PVC Cross-section: 0.08 mm² Packaging: Sold by Reel Shielding: Unshielded Grid: 1.27 mm Impedance: 105 Ohm Original packaging: 30 m Poles: 16 Rated voltage: 300 VAC/VDC

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 191-2801-116.
  • 1912801116